
* Images are for reference only
DL63V6800M30*40 V
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- DL63V6800M30*40 V
- JLCPCB Part #
- C3002293
- Package
- Plugin,D30xL40mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 30mm 40mm 63V 6800uF ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.7430
10+
$1.4648
30+
$1.3121
100+
$1.0789
500+
$1.0018
1000+
$0.9664
Related Products
Welcome back, may I help you?